Alpha Wire Heat Shrink Tubing, Black Assortiment Sleeve Dia. x Assortiment Length, FIT Shrink Tubing Series

Bulk discount available

Subtotal (1 kit)*

$439.49

(exc. GST)

$483.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 - 14$439.49
15 - 49$424.15
50 +$408.34

*price indicative

RS Stock No.:
821-4711
Mfr. Part No.:
FKIT1 BK032
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Sleeve Diameter

Assortiment

Colour

Black

Shrunk Diameter

Assortiment

Sleeve Type

Heat Shrink

Sleeve Length

Assortiment

Series

FIT Shrink Tubing

Alpha Wire FIT-KIT-1 Heat Shrink Tubing Kit


The FIT-KIT-1 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes, ratios and materials. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose indoor applications.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.

Kit Contents


FIT-105 Heat shrinkable tubing with a 2:1 shrink ratio. Made from irradiated PVC which has a low shrink temperature and is 30% stronger than standard polyolefin. Supplied in sizes ranging from 3/64" to 3/4".

FIT-221 Heat shrinkable tubing with a 2:1 shrink ratio and made from cross-linked Polyolefin in sizes ranging from 3/64" to 3/4".

FIT-295 Heat shrinkable tubing with a 2:1 shrink ratio. Made from semi-rigid cross-linked Polyolefin which is 30% stronger and 25% stiffer than standard Polyolefin. Supplied in sizes ranging from 3/64" to 1/2".

FIT-300 Dual wall heat shrinkable tubing with a 2.5:1 shrink ratio and made from dual wall semi-rigid cross-linked Polyolefin which has a meltable inner wall. Supplied in sizes ranging from 1/8" to 1/2".

FIT-350 Heat shrinkable tubing with a 2:1 shrink ratio and made from irradiated PVDF which has a high shrink temperature and 3x the tensile strength of standard Polyolefin. Supplied in sizes ranging from 3/64" to 3/8".

FIT-CRIMP - Made from Nylon, sizes 22 AWG to 10 AWG

Caps - Made from Cross-linked Polyolefin, Sizes 22, 23, 24 AWG

Related links