Alpha Wire Heat Shrink Tubing Kit, Black x 152mm Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 821-4705
- Mfr. Part No.:
- F221MS/2 BK032
- Brand:
- Alpha Wire
Bulk discount available
Subtotal (1 unit)*
$143.15
(exc. GST)
$157.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $143.15 |
| 15 - 49 | $141.45 |
| 50 + | $138.86 |
*price indicative
- RS Stock No.:
- 821-4705
- Mfr. Part No.:
- F221MS/2 BK032
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Heat Shrink Tubing Kit | |
| Colour | Black | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 152mm | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | UL, CSA | |
| Series | FIT Shrink Tubing | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Heat Shrink Tubing Kit | ||
Colour Black | ||
Shrink Ratio 2:1 | ||
Sleeve Length 152mm | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals UL, CSA | ||
Series FIT Shrink Tubing | ||
AlphaWire Heatshrink Tubing Kit FIT-221-MS-2 Black
Assorted diameters of 6 inch (152 mm) pre-cut lengths of heat shrinkable, cross-linked irradiated flexible polyolefin tubing. AlphaWire FIT heat shrink tubing offers a reliable means of protecting and sealing terminations or adding greater mechanical robustness. FIT preferred heat shrink products are made from premium compounds under tight manufacturing controls. Because of this, FIT heat shrink tubing has excellent physical attributes including low longitudinal shrinkage and wide operating temperature ranges, while conferring an elegant appearance when used alone or on OEM equipment.
Features and Benefits
Shrinkage ratio approximately 2:1 @ 121°C
Tensile strength 1500 psi
Longitudinal shrinkage 5% maximum
Dielectric strength 500 Volts/mil
Volume resistivity 1014 Ω/cm
Flammability self-extinguishing
Product Application Information
This heat shrink tubing is for general use including research and development, engineering development and maintenance applications.
Kit Contents
FIT-221-1/4
FIT-221-3/8
FIT-221-1/2
FIT-221-3/4
Note
For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.
Approvals
UL, CSA, AMS-DTL-23053/5 Class 1
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
