Heat Shrink PO 24-6mm 4:1 BLK 1.2M
- RS Stock No.:
- 283-3281
- Distrelec Article No.:
- 302-40-606
- Mfr. Part No.:
- RND 465-01275
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.80
(exc. GST)
$22.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.80 |
- RS Stock No.:
- 283-3281
- Distrelec Article No.:
- 302-40-606
- Mfr. Part No.:
- RND 465-01275
- Brand:
- RND
Related links
- Heat Shrink PO 32-8mm 4:1 BLK 1.2M
- Heat Shrink PO 4-1mm 4:1 BLK 1.2M
- Heat Shrink PO 12-3mm 4:1 BLK 1.2M
- RND Halogen Free Heat Shrink Tubing, Black x 1.2m Length 3:1...
- HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm...
- Heat-Shrink Tubing, FT-K 1,6mm
- Heat Shrink Tubing End Cap 55mm Black
- Heat-Shrink Tubing, RGM 75/22mm x 1,2m