Heat Shrink PO 12-3mm 4:1 BLK 1.2M
- RS Stock No.:
- 283-3280
- Distrelec Article No.:
- 302-40-604
- Mfr. Part No.:
- RND 465-01273
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.17
(exc. GST)
$10.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.17 |
- RS Stock No.:
- 283-3280
- Distrelec Article No.:
- 302-40-604
- Mfr. Part No.:
- RND 465-01273
- Brand:
- RND
Related links
- Heat Shrink PO 24-6mm 4:1 BLK 1.2M
- Heat Shrink PO 32-8mm 4:1 BLK 1.2M
- Heat Shrink PO 4-1mm 4:1 BLK 1.2M
- Heat-Shrink Tubing, RGM 12/3mm x 1,2m
- RND Halogen Free Heat Shrink Tubing, Black x 1.2m Length 3:1...
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing,...
- Heat-Shrink Tubing, FT-K 1,6mm
- Heat Shrink Tubing End Cap 55mm Black