HellermannTyton Heat Shrink Tubing, Green/Yellow 19.1mm Sleeve Dia. x 5m Length, HIS-PACK Series
- RS Stock No.:
- 216-4217
- Distrelec Article No.:
- 110-27-476
- Mfr. Part No.:
- 300-31907 HIS-PACK-19.1/9.5-PO-X-GNYE
- Brand:
- HellermannTyton
Subtotal (1 unit)**
$52.00
(exc. GST)
$57.20
(inc. GST)
On back order for despatch 23/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $52.00 |
**price indicative
- RS Stock No.:
- 216-4217
- Distrelec Article No.:
- 110-27-476
- Mfr. Part No.:
- 300-31907 HIS-PACK-19.1/9.5-PO-X-GNYE
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 19.1mm | |
Colour | Green/Yellow | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Sleeve Length | 5m | |
Halogen Free | No | |
Series | HIS-PACK | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19.1mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Sleeve Length 5m | ||
Halogen Free No | ||
Series HIS-PACK | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series