HellermannTyton Heat Shrink Tubing, Green/Yellow 12.7mm Sleeve Dia. x 5m Length, HIS-PACK Series

This image is representative of the product range

Subtotal (1 unit)*

$42.14

(exc. GST)

$46.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 January 2026
  • Plus 13 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.14

*price indicative

RS Stock No.:
216-4213
Distrelec Article No.:
110-27-454
Mfr. Part No.:
300-31277 HIS-PACK-12.7/6.4-PO-X-GNYE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

12.7mm

Colour

Green/Yellow

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

5m

Halogen Free

No

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-31277 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links