HellermannTyton Heat Shrink Tubing, Green/Yellow 25.4mm Sleeve Dia. x 5m Length, HIS-PACK Series

This image is representative of the product range

Subtotal (1 unit)*

$76.75

(exc. GST)

$84.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.75

*price indicative

RS Stock No.:
216-4224
Distrelec Article No.:
110-27-466
Mfr. Part No.:
300-32547 HIS-PACK-25.4/12.7-PO-X-GNYE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

25.4mm

Colour

Green/Yellow

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

5m

Halogen Free

No

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-32547 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links