- RS Stock No.:
- 181-8982
- Mfr. Part No.:
- F6002IN BK008
- Brand:
- Alpha Wire
On back order for despatch 03/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 7 Metre(s)
$1,556.12
(exc. GST)
$1,711.73
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,556.12 | $222.303 |
*price indicative |
- RS Stock No.:
- 181-8982
- Mfr. Part No.:
- F6002IN BK008
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 50.8mm |
Colour | Black |
Shrunk Diameter | 28.96mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 7.6m |
Material | Chlorinated Polyolefin |
Flame Retardant | Yes |
Halogen Free | No |
Series | FIT-600 |
Standards Met | AMS-DTL-23053/1 Class 1 & 2, EC 1907/2006, EU Directive 2011/65 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length