HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 36mm
- RS Stock No.:
- 829-0194
- Mfr. Part No.:
- 411-56030 1156-4-GW24-PO-X-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 December 2025
- Plus 25 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $28.21 |
| 15 - 49 | $27.72 |
| 50 + | $26.79 |
*price indicative
- RS Stock No.:
- 829-0194
- Mfr. Part No.:
- 411-56030 1156-4-GW24-PO-X-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Cable Boot | |
| Inside Diameter Primary | 36mm | |
| Inside Diameter Secondary | 36mm | |
| Adhesive Lined | Yes | |
| Material | Fluid Resistant Elastomer | |
| Number of Breakouts | 1 | |
| Shrink Temperature | +135°C | |
| Colour | Black | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +150°C | |
| Shrunk Diameter Primary | 22mm | |
| Shrunk Diameter Secondary | 8.5mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Cable Boot | ||
Inside Diameter Primary 36mm | ||
Inside Diameter Secondary 36mm | ||
Adhesive Lined Yes | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Shrink Temperature +135°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 22mm | ||
Shrunk Diameter Secondary 8.5mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Right Angled Cable Boot
These right angled heat shrink boots provide strain relief for harness systems and cable terminations.
Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
