HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 43mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$46.89

(exc. GST)

$51.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$46.89
15 - 49$46.33
50 +$45.50

*price indicative

RS Stock No.:
829-0197
Mfr. Part No.:
411-57006 1157-4-GW24-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Type

Cable Boot

Inside Diameter Primary

43mm

Inside Diameter Secondary

43mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

28.5mm

Shrunk Diameter Secondary

10mm

COO (Country of Origin):
GB

HellermannTyton Right Angled Cable Boot


These right angled heat shrink boots provide strain relief for harness systems and cable terminations.


Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Related links