Recently searched

    HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 36mm

    Bulk discount available

    Subtotal (1 unit)**

    $21.66

    (exc. GST)

    $23.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 14$21.66
    15 - 49$21.29
    50 +$20.60

    **price indicative

    RS Stock No.:
    829-0175
    Mfr. Part No.:
    401-56019 156-42-GW24-PO-X-BK
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Type

    Cable Boot

    Inside Diameter Primary

    36mm

    Inside Diameter Secondary

    36mm

    Adhesive Lined

    Yes

    Material

    Fluid Resistant Elastomer

    Number of Breakouts

    1

    Shrink Temperature

    +135°C

    Colour

    Black

    Minimum Operating Temperature

    -75°C

    Maximum Operating Temperature

    +150°C

    Shrunk Diameter Primary

    22.5mm

    Shrunk Diameter Secondary

    8.5mm

    Related links