HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 31mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.65

(exc. GST)

$29.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 114 unit(s) shipping from 02 December 2025
  • Plus 40 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$26.65
15 - 49$26.44
50 +$26.01

*price indicative

RS Stock No.:
829-0172
Mfr. Part No.:
401-55045 155-42-GW24-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Type

Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter Secondary

7mm

COO (Country of Origin):
GB

HellermannTyton 150 Series Straight Cable Boot


Heat shrink straight cable boot that can be used in conjunction with a circular grooved adaptor. This provides strain relief and environmental sealing.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Related links