TE Connectivity Straight Black, LFH Polyolefin, 31mm
- RS Stock No.:
- 279-4814
- Mfr. Part No.:
- 202K142-100-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$60.08
(exc. GST)
$66.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 404 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 December 2025
- Plus 245 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $60.08 |
| 15 - 49 | $57.68 |
| 50 + | $55.29 |
*price indicative
- RS Stock No.:
- 279-4814
- Mfr. Part No.:
- 202K142-100-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Straight | |
| Inside Diameter Primary | 31mm | |
| Inside Diameter Secondary | 18mm | |
| Adhesive Lined | No | |
| Material | LFH Polyolefin | |
| Number of Breakouts | 1 | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +105°C | |
| Shrunk Diameter Primary | 18mm | |
| Shrunk Diameter Secondary | 7.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 31mm | ||
Inside Diameter Secondary 18mm | ||
Adhesive Lined No | ||
Material LFH Polyolefin | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
Shrunk Diameter Primary 18mm | ||
Shrunk Diameter Secondary 7.1mm | ||
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Note
If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots
Standards
DEF STAN 59/97 issue 3 Type DF

