Recently searched

    TE Connectivity Straight Black, Fluid Resistant Elastomer, 31mm

    Bulk discount available

    Subtotal (1 unit)**

    $29.99

    (exc. GST)

    $32.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    45 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 14$29.99
    15 - 49$28.95
    50 +$27.58

    **price indicative

    RS Stock No.:
    239-1409
    Mfr. Part No.:
    202K142-25-0
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Straight

    Inside Diameter Primary

    31mm

    Inside Diameter Secondary

    31mm

    Adhesive Lined

    No

    Material

    Fluid Resistant Elastomer

    Number of Breakouts

    1

    Colour

    Black

    Minimum Operating Temperature

    -75°C

    Maximum Operating Temperature

    +150°C

    Shrunk Diameter Primary

    18mm

    Shrunk Diameter Secondary

    7.1mm

    Related links