Recently searched

    TE Connectivity Straight Black, Fluid Resistant Elastomer, 16.5mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $20.35

    (exc. GST)

    $22.39

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 14$20.35
    15 - 49$19.78
    50 +$18.96

    **price indicative

    RS Stock No.:
    333-6330
    Mfr. Part No.:
    202A111-25-0
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Straight

    Inside Diameter Primary

    16.5mm

    Inside Diameter Secondary

    16.5mm

    Adhesive Lined

    No

    Material

    Fluid Resistant Elastomer

    Colour

    Black

    Shrunk Diameter Primary

    7.9mm

    Shrunk Diameter Secondary

    3.8mm

    Series

    202A1

    Related links