- RS Stock No.:
- 170-1316
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$21.42
(exc. GST)
$23.56
(inc. GST)
Units | Per unit |
1 - 14 | $21.42 |
15 - 49 | $20.56 |
50 + | $19.71 |
- RS Stock No.:
- 170-1316
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 16.5mm |
Adhesive Lined | No |
Material | Polyolefin |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 3.8mm |
Related links
- RS PRO Stainless Steel Toggle Latch, 75 x 26.5 x 16.5mm
- TE Connectivity Straight Black 24mm
- TE Connectivity Straight Black 43.9mm
- TE Connectivity Straight Black 42.7mm
- Glenair Straight Black, Polyolefin Adhesive Lined
- TE Connectivity Straight Black 36.1mm
- TE Connectivity Straight Black 24.6mm
- TE Connectivity Straight Black 30mm