- RS Stock No.:
- 170-1473
- Mfr. Part No.:
- 222A163-3-0
- Brand:
- TE Connectivity
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.64
(exc. GST)
$51.30
(inc. GST)
Units | Per unit |
1 - 14 | $46.64 |
15 - 49 | $45.85 |
50 + | $44.65 |
- RS Stock No.:
- 170-1473
- Mfr. Part No.:
- 222A163-3-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Straight |
Inside Diameter Primary | 43.9mm |
Inside Diameter Secondary | 43.9mm |
Adhesive Lined | No |
Material | Polyolefin |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 9.4mm |
Shrunk Diameter Secondary | 27.4mm |
Series | 222A1 |