Steinel DE, HG2120E 630°C max Corded Heat Gun
- RS Stock No.:
- 283-7457
- Distrelec Article No.:
- 300-17-398
- Mfr. Part No.:
- HG2120E, DE
- Brand:
- Steinel
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$187.06
(exc. GST)
$205.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $187.06 |
- RS Stock No.:
- 283-7457
- Distrelec Article No.:
- 300-17-398
- Mfr. Part No.:
- HG2120E, DE
- Brand:
- Steinel
Related links
- Steinel CH PLUG, HG2320E + CASE 650°C max Corded Heat Gun
- Steinel HL 1920 E 600°C max Heat Gun, Type I - Australian plug
- Steinel 0704101 650°C max Heat Gun Window Nozzle
- Steinel 0923131 600°C max Heat Gun Flat Nozzle
- Steinel 0709151 650°C max Heat Gun Welding Nozzle
- Steinel 0705191 650°C max Heat Gun Reflector Nozzle
- Steinel 0702121 650°C max Heat Gun Surface Nozzle
- Steinel 74616 650°C max Heat Gun Reflector Nozzle