Steinel 74616 650 °C max
- RS Stock No.:
- 684-636
- Distrelec Article No.:
- 180-89-080
- Mfr. Part No.:
- 74616
- Brand:
- Steinel
Subtotal (1 unit)*
$43.60
(exc. GST)
$47.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.60 |
*price indicative
- RS Stock No.:
- 684-636
- Distrelec Article No.:
- 180-89-080
- Mfr. Part No.:
- 74616
- Brand:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun Nozzle | |
| Maximum Operating Temperature | 650°C | |
| Model Number | 74616 | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun Nozzle | ||
Maximum Operating Temperature 650°C | ||
Model Number 74616 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This soldering reflector nozzle is for 10 mm soldering and shrink fitting. Works with Steinel hot air guns.
Heat Guns - Heavy Duty
Continuously adjustable temperature and airflow
Electronically monitored temperature range and airflow
Temperature display with actual and set temperature
Supplied with one reduction, surface and reflector nozzle
Replacement nozzles available separately
Note
Welding rods supplied in packs of 38.
Type C - EuroPlug not included
Type C - EuroPlug not included
- RS Stock No. 2707757
- Mfr. Part No. 5001513
Each
$240.58
- RS Stock No. 0867067
- Mfr. Part No. HG001GZ02
Each
$567.63












