Steinel 091255 700 °C max Corded 2300 W, Type E, Type F

Subtotal (1 unit)*

$1,329.91

(exc. GST)

$1,462.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,329.91

*price indicative

RS Stock No.:
479-429
Mfr. Part No.:
091255
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2300W

Corded/Cordless

Corded

Voltage

230V

Maximum Operating Temperature

700°C

Plug Type

Type E, Type F

Model Number

091255

Cable Length

3m

Overall Length

358mm

Maximum Air Flow

500L/min

Minimum Operating Temperature

700°C

Digital Display

Yes

Overall Height

95mm

Weight

13kg

Overall Width

91mm

Standards/Approvals

VDE CE

The Steinel Hot air gun combines cutting-edge technology with exceptional power to deliver unmatched precision for professional applications. Its lightweight, ergonomic, and durable design ensures ease of use and reliability. With restart protection deactivated, it is perfectly suited for continuous, repetitive tasks in supervised environments, making it an indispensable tool for demanding projects.

2300 W Output

Suitable for screwable nozzles

Stepless adjustable

VDE approved

CE compliant

Related links