Steinel 089542 700 °C max Corded 2300 W, Type E, Type F
- RS Stock No.:
- 479-427
- Mfr. Part No.:
- 089542
- Brand:
- Steinel
Subtotal (1 kit)*
$1,662.45
(exc. GST)
$1,828.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $1,662.45 |
*price indicative
- RS Stock No.:
- 479-427
- Mfr. Part No.:
- 089542
- Brand:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2300W | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 700°C | |
| Plug Type | Type E, Type F | |
| Cable Length | 3m | |
| Model Number | 089542 | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 358mm | |
| Minimum Operating Temperature | 700°C | |
| Digital Display | Yes | |
| Overall Width | 91mm | |
| Standards/Approvals | VDE CE | |
| Weight | 53kg | |
| Overall Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2300W | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 700°C | ||
Plug Type Type E, Type F | ||
Cable Length 3m | ||
Model Number 089542 | ||
Maximum Air Flow 500L/min | ||
Overall Length 358mm | ||
Minimum Operating Temperature 700°C | ||
Digital Display Yes | ||
Overall Width 91mm | ||
Standards/Approvals VDE CE | ||
Weight 53kg | ||
Overall Height 95mm | ||
The Steinel Suitcase Set is the ultimate solution for welding tarpaulins, featuring the flagship hot air tool. It offers digital temperature adjustment via joystick. The set includes essential accessories like a feed roller, 40x2 mm flat-angled nozzle, and 20x2 mm flat-angled nozzle. With an LCD display, residual heat indicator, brushless motor, and integrated fine dust filter, it's a robust and reliable choice for construction site applications.
2300 W Output
Suitable for screwable nozzles
Stepless adjustable
VDE approved
CE compliant
Related links
- Steinel 091255 700°C max Corded Heat Gun Type F
- Steinel 089511 700°C max Corded Heat Gun Type F
- Steinel 089825 620°C max Corded Heat Gun, Type F - Euro plug
- Steinel 091248 630°C max Corded Heat Gun, Type G - British 3-pin
- Steinel 089726 650°C max Corded Heat Gun, Type G - British 3-pin
- Steinel 089719 650°C max Corded Heat Gun, Type G - British 3-pin
- Steinel 089429 500°C max Corded Heat Gun, Type G - British 3-pin
- Steinel 089436 500°C max Corded Heat Gun, Type G - British 3-pin
