Honeywell Safety Black On Ear
- RS Stock No.:
- 282-1941
- Mfr. Part No.:
- 1034111-IE
- Brand:
- Honeywell Safety
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-1941
- Mfr. Part No.:
- 1034111-IE
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Defender | |
| Colour | Black | |
| Headset Design | On Ear | |
| Standards/Approvals | EN352-9:2020, EN 352-7:2020, EN 352-2:2020, EN 352-10:2020 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Defender | ||
Colour Black | ||
Headset Design On Ear | ||
Standards/Approvals EN352-9:2020, EN 352-7:2020, EN 352-2:2020, EN 352-10:2020 | ||
- COO (Country of Origin):
- US
The Honeywell Safety Impact In-Ear PRO headset incorporates features that address all these needs while offering numerous advantages. By combining research findings, advanced materials, and customer feedback. It has unique characteristics that help protect workers hearing while enhancing their situational awareness and productivity. Food industry use Bluetooth Standards: EN 352-2:2020; EN 352-7:2020; EN 352-9:2020; EN 352-10:2020.
Ergonomic Design
Safety Best Practices











