NewLink TWS-EB01WT White True Wireless
- RS Stock No.:
- 280-0595
- Mfr. Part No.:
- TWS-EB01WT
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0595
- Mfr. Part No.:
- TWS-EB01WT
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Earphones | |
| Colour | White | |
| Audio Type | TWS Bluetooth Earbud | |
| Headset Design | True Wireless | |
| Model Number | TWS-EB01WT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Earphones | ||
Colour White | ||
Audio Type TWS Bluetooth Earbud | ||
Headset Design True Wireless | ||
Model Number TWS-EB01WT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink true wireless stereo(TWS) earbuds are ergonomically designed as a comfortable universal fit, the 13mm speakers provide high-quality bass sound. With the 300mAH charging base that provides up to 5hrs music playback or 3 and a half hours talk time.
Bluetooth specification V5.1
Talk time 3.5hours
Standby time 60 hours
Speaker F13MM
Related links
- Panasonic RZ-B310W Black Bluetooth 5.3 USB Type-A, USB Type C
- Logitech Black On Ear
- Ceratech HEA-BIO-SOUND-WHT White On Ear Headphones Bluetooth
- Ceratech HEA-H006-UWH Black, White Earphones
- RS PRO White Over The Head
- Ceratech HEA-6963-BTBAMBO Off-White Earphones Bluetooth
- NewLink White Converter Display Port Male HDMI Female
- NewLink White Adapter DisplayPort DVI
