EPOS Impact SC 260 Black, Silver

Subtotal (1 unit)*

$295.43

(exc. GST)

$324.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.43

*price indicative

RS Stock No.:
137-1250
Mfr. Part No.:
504402
Brand:
EPOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPOS

Product Type

On Ear Headset

Connectivity

Quick Disconnect

Colour

Black, Silver

Standards/Approvals

No

COO (Country of Origin):
CN

Sennheiser SC 260 Headset


The Sennheiser SC 260 is a robust, double-sided, wired headset and is ideal in Contact Center and Office workplace and designed for demanding professionals. Designed for all day use, the SC 260 headset features CircleFlex dual-hinge ear cups. The ear pads have soft acoustic foam and leatherette cover for user flexibility and long-lasting user comfort. With, Sennheiser Voice Clarity to deliver a clearer, more natural conversational experience

• Sennheiser Voice Clarity

• Noise-cancelling microphone

• CircleFlex dual-hinge ear cup system

• Adjustable fit

• Durable construction with lightweight, metal reinforced headband

• Bendable boom arm

• Flexible microphone placement

• Easy Disconnect

• Sennheiser ActiveGard

Sennheiser Headset


Supplied with

Headset
Acoustic leatherette ear pads, mounted on headset
Cable/Clothing clip, mounted
Nylon carry pouch
Safety guide
Quick guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy