Kensington K97467WW Black Over-Ear Bluetooth
- RS Stock No.:
- 853-789
- Mfr. Part No.:
- K97467WW
- Brand:
- Kensington
N
Subtotal (1 unit)*
$163.96
(exc. GST)
$180.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.96 |
*price indicative
- RS Stock No.:
- 853-789
- Mfr. Part No.:
- K97467WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headphone | |
| Colour | Black | |
| Connectivity | Bluetooth | |
| Impedance | 32Ω | |
| Cable Connector | USB Type-C | |
| Weight | 270g | |
| Headphone Style | Over-Ear | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headphone | ||
Colour Black | ||
Connectivity Bluetooth | ||
Impedance 32Ω | ||
Cable Connector USB Type-C | ||
Weight 270g | ||
Headphone Style Over-Ear | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kensington Bluetooth Over-Ear Headset offers hybrid Active Noise-Cancellation to reduce distractions, making it Ideal for professionals needing to focus and communicate clearly in noisy environments.
Hybrid Active Noise-Cancellation (ANC) assists in blocking ambient distractions while allowing critical sounds to be heard
Environmental Noise-Cancelling (ENC) microphone isolates your voice for clear call quality
Connects with up to 8 devices, supporting 2 Active connections simultaneously
Cushioned over-ear design ensures lasting comfort during extended use
