Kensington K97469WW Black On Ear
- RS Stock No.:
- 853-788
- Mfr. Part No.:
- K97469WW
- Brand:
- Kensington
N
Subtotal (1 unit)*
$73.49
(exc. GST)
$80.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.49 |
*price indicative
- RS Stock No.:
- 853-788
- Mfr. Part No.:
- K97469WW
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Audio Type | Stereo | |
| Headset Design | On Ear | |
| Model Number | K97469WW | |
| Standards/Approvals | EN 50332-2 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Audio Type Stereo | ||
Headset Design On Ear | ||
Model Number K97469WW | ||
Standards/Approvals EN 50332-2 | ||
- COO (Country of Origin):
- CN
The Kensington headset delivers clear and reliable call quality for professional use while accommodating virtual meetings seamlessly.
Plug-and-play USB-C connectivity with USB-A adapter included
Environmental noise-cancelling boom microphone reduces background noise
Convenient flip-to-mute boom microphone for privacy
In-line controller manages volume, calls, playback, and voice assistant access
