Yealink 1308152 Black Over The Head
- RS Stock No.:
- 840-957
- Mfr. Part No.:
- 1308152
- Brand:
- Yealink
N
Subtotal (1 unit)*
$218.47
(exc. GST)
$240.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.47 |
*price indicative
- RS Stock No.:
- 840-957
- Mfr. Part No.:
- 1308152
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1308152 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1308152 | ||
- COO (Country of Origin):
- CN
The Yealink headset is a high-quality wired solution designed for seamless office communication and immersive experiences. Its Active Noise Cancellation functionality enhances focus in various environments, offering superior audio clarity.
Incorporates four noise-cancelling microphones to automatically Block background noise
Offers two levels of Active Noise Cancellation depth for customised sound management
Designed for prolonged wear, ensuring optimal stability and comfort through ergonomic research
