Yealink 1308163 Black Over The Head
- RS Stock No.:
- 840-952
- Mfr. Part No.:
- 1308163
- Brand:
- Yealink
N
Subtotal (1 unit)*
$113.31
(exc. GST)
$124.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.31 |
*price indicative
- RS Stock No.:
- 840-952
- Mfr. Part No.:
- 1308163
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Headset Design | Over The Head | |
| Model Number | 1308163 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Headset Design Over The Head | ||
Model Number 1308163 | ||
- COO (Country of Origin):
- CN
The Yealink dual USB wired headset offers superb stereo audio, crafted for professional use and delivering an exceptional auditory experience during calls and music listening.
35 mm speakers provide brilliant audio quality for calls and music
Dual noise-cancelling microphones intelligently filter out background noise
Skin-friendly leather headband and ear cushions for extended comfort
Plug-and-play USB connectivity with major UC platforms and Yealink IP phones
Busylight indicates call status, reducing external distractions
Robust and ergonomic design using high-grade plastic with a metal frame
