Yealink 1308022 Black Over-the-head
- RS Stock No.:
- 840-942
- Mfr. Part No.:
- 1308022
- Brand:
- Yealink
N
Subtotal (1 unit)*
$64.72
(exc. GST)
$71.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.72 |
*price indicative
- RS Stock No.:
- 840-942
- Mfr. Part No.:
- 1308022
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Noise Cancelling Technology | Yes | |
| Headset Type | Over-the-head | |
| Standards/Approvals | FC | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Wireless Connectivity No | ||
Noise Cancelling Technology Yes | ||
Headset Type Over-the-head | ||
Standards/Approvals FC | ||
- COO (Country of Origin):
- CN
The Yealink headset is an over-the-head style device designed for office environments, ensuring exceptional audio quality for voice communications throughout the day.
High signal-to-noise ratio speaker enhances audio clarity
Passive noise cancellation reduces background disturbances
Ultra-lightweight design provides comfort for prolonged use
Plug-and-play capability ensures easy setup with Yealink IP phones
