Yealink 1308023 Black Over-the-head

N

Subtotal (1 unit)*

$84.97

(exc. GST)

$93.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.97

*price indicative

RS Stock No.:
840-941
Mfr. Part No.:
1308023
Brand:
Yealink
Find similar products by selecting one or more attributes.
Select all

Brand

Yealink

Product Type

Headset

Colour

Black

Wireless Connectivity

No

Noise Cancelling Technology

Yes

Headset Type

Over-the-head

Standards/Approvals

FC

COO (Country of Origin):
CN
The Yealink headset offers exceptional audio performance tailored for professional settings, ensuring clear conversations with optimal comfort for extended wear.

Plug-and-play connectivity with Yealink IP phones using RJ9

Microphone sensitivity of -44.0 dB re. 1 V/Pa for clear voice capture

Wideband speaker performance with a sensitivity of 93 dB SPL at 1 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy