Yealink 1208740 Black Over The Head
- RS Stock No.:
- 840-938
- Mfr. Part No.:
- 1208740
- Brand:
- Yealink
N
Subtotal (1 unit)*
$311.55
(exc. GST)
$342.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.55 |
*price indicative
- RS Stock No.:
- 840-938
- Mfr. Part No.:
- 1208740
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1208740 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1208740 | ||
- COO (Country of Origin):
- CN
The Yealink wireless headset offers business communication capabilities, featuring DECT and Bluetooth integration for enhanced connectivity and versatility in various workplace environments.
Integrates DECT and Bluetooth modes for flexible connectivity
Equipped with multiple USB ports for simultaneous connections
Advanced acoustic shield technology 2.0 for clear communication
Ergonomically designed for all-day comfort and fit
