Yealink 1208702 Black Over The Head
- RS Stock No.:
- 840-930
- Mfr. Part No.:
- 1208702
- Brand:
- Yealink
N
Subtotal (1 unit)*
$254.90
(exc. GST)
$280.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.90 |
*price indicative
- RS Stock No.:
- 840-930
- Mfr. Part No.:
- 1208702
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Headset Design | Over The Head | |
| Audio Type | Mono | |
| Model Number | 1208702 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Headset Design Over The Head | ||
Audio Type Mono | ||
Model Number 1208702 | ||
- COO (Country of Origin):
- CN
The Yealink wireless headset offers Advanced microphone noise cancellation technology, ensuring clear communication in various environments.
Utilises Yealink acoustic shield technology for enhanced voice clarity
Lightweight and Durable construction for prolonged wear
Outstanding music playback with dynamic EQ for varied genres
