EPOS USB, USB Type-C, 3.5 mm Jack, Easy Disconnect IMPACT SC 660 TC Headband - Single and Double Sided Variant

Subtotal (1 unit)*

$729.16

(exc. GST)

$802.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.16

*price indicative

RS Stock No.:
218-225
Mfr. Part No.:
1000641
Brand:
EPOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPOS

Product Type

Headset

Sound Level

103dB

Cable Connector

USB, USB Type-C, 3.5 mm Jack, Easy Disconnect

Connector Adapter Included

Yes

Maximum Frequency Response

18000Hz

Headphone Style

Headband - Single and Double Sided Variant

Minimum Frequency Response

50Hz

Standards/Approvals

Alcatel-Lucent Enterprise, Google Meet, EnREACH, Works With Chromebook, Webex by Cisco, UC optimised, Certified for Microsoft Teams, Avaya

COO (Country of Origin):
CN
The Sennheiser Headset delivers outstanding audio in dynamic office spaces, offering premium sound and a high quality design. Stay focused with active noise cancellation, optimized for open office environments to enhance comfort and productivity. With proximity sensor technology and in line call control, managing calls is seamless and convenient, helping you boost efficiency throughout the day.

High quality design and craftsmanship

Exceptional wearing comfort

Easy to store and transport

EPOS ActiveGard technology protects users against acoustic injury

With a 3 year international warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy