EPOS IMPACT 1061T ANC Black On Ear Headphones USB, Bluetooth
- RS Stock No.:
- 218-187
- Mfr. Part No.:
- 1001171
- Brand:
- EPOS
Subtotal (1 unit)*
$1,507.82
(exc. GST)
$1,658.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,507.82 |
*price indicative
- RS Stock No.:
- 218-187
- Mfr. Part No.:
- 1001171
- Brand:
- EPOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPOS | |
| Product Type | Headset | |
| Colour | Black | |
| Connectivity | USB, Bluetooth | |
| Maximum Sound Pressure Level | 85dB | |
| Weight | 181g | |
| Maximum Frequency Response | 20000Hz | |
| Minimum Frequency Response | 20Hz | |
| Headphone Style | On Ear Headphones | |
| Standards/Approvals | UC | |
| Select all | ||
|---|---|---|
Brand EPOS | ||
Product Type Headset | ||
Colour Black | ||
Connectivity USB, Bluetooth | ||
Maximum Sound Pressure Level 85dB | ||
Weight 181g | ||
Maximum Frequency Response 20000Hz | ||
Minimum Frequency Response 20Hz | ||
Headphone Style On Ear Headphones | ||
Standards/Approvals UC | ||
- COO (Country of Origin):
- CN
The Sennheiser Headset is designed for the New Open Office environment. Built on EPOS BrainAdapt technology to reduce brain fatigue with adaptive ANC and industry leading voice pickup powered by EPOS AI, making sure you're getting your message through.
Lightweight design
Stay connected wirelessly with up to three devices at the same time
Adaptive digital microphones
360 degree busy light
Related links
- EPOS IMPACT 860T ANC Black On Ear Headphones USB C
- EPOS IMPACT 1030T Black On Ear Headphones Bluetooth, USB
- EPOS IMPACT 760T Black On Ear Headphones USB
- EPOS IMPACT SC 60 USB ML Black On Ear Headphones USB
- EPOS IMPACT SC 260 USB MS II Black On Ear Headphones USB
- EPOS IMPACT SC 230 USB MS II Black On Ear Headphones USB
- EPOS IMPACT SC 30 USB ML Black On Ear Headphones USB
- EPOS IMPACT SC 660 USB ML Black On Ear Headphones USB
