Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1671
- Mfr. Part No.:
- HDMIFTV7APEG
- Brand:
- Amphenol
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$296.35
(exc. GST)
$325.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $296.35 |
5 - 9 | $291.02 |
10 - 24 | $285.79 |
25 - 49 | $280.64 |
50 + | $275.59 |
- RS Stock No.:
- 240-1671
- Mfr. Part No.:
- HDMIFTV7APEG
- Brand:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- TE Connectivity Standard 19 Way Female Right Angle HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac
- Samtec Standard 19 Way Female HDMI Connector 40 V