Amphenol 19 Way Female HDMI Connector
- RS Stock No.:
- 240-1665
- Mfr. Part No.:
- HDMIFTV7AGF312
- Brand:
- Amphenol
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$286.39
(exc. GST)
$315.03
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $286.39 |
5 - 9 | $281.23 |
10 - 24 | $276.16 |
25 - 49 | $271.19 |
50 + | $266.32 |
- RS Stock No.:
- 240-1665
- Mfr. Part No.:
- HDMIFTV7AGF312
- Brand:
- Amphenol
Related links
- Amphenol 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- TE Connectivity Standard 19 Way Female Right Angle HDMI Connector
- Amphenol 19 Way Male HDMI Connector
- Bulgin 19 Way Female HDMI Connector 30 V ac