- RS Stock No.:
- 240-1652
- Mfr. Part No.:
- HDMIFTV2ANF459
- Brand:
- Amphenol
Available for back order.
Price (ex. GST) Each
$328.25
(exc. GST)
$361.07
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $328.25 |
5 - 9 | $322.34 |
10 - 24 | $316.54 |
25 - 49 | $310.84 |
50 + | $305.24 |
- RS Stock No.:
- 240-1652
- Mfr. Part No.:
- HDMIFTV2ANF459
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesnt require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.
No cabling operation in field and no tools required
Improved EMI protection
HDMI 2.0 protocol
Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane
Can support 4K UHD (3840´2160) at 60 Hz
Improved EMI protection
HDMI 2.0 protocol
Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane
Can support 4K UHD (3840´2160) at 60 Hz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Contact Material | Aluminium |
Contact Plating | Nickel |
Related links
- Amphenol 20 Way Female HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- Amphenol 19 Way Female HDMI Connector
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Schneider Electric 45 mm 2 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO Type A 1 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector