Molex Vertical Female Connector 40V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

$1,081.28

(exc. GST)

$1,189.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 1$1,081.28$3.089
2 - 3$1,054.25$3.012
4 +$1,038.02$2.966

*price indicative

RS Stock No.:
201-0423
Mfr. Part No.:
2086581101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Connector Gender

Female

Orientation

Vertical

Voltage

40V

Housing Material

Liquid Crystal Polymer

Colour

Silver

Standards/Approvals

No

Series

2086581101

COO (Country of Origin):
CN
The Molex 208658 series I/O connectors have 0.50mm pitch with HDMI v2.1 receptacle. It has in all 19 circuits loaded. The connector has a right angled orientation and is without flange. This product can be used in Wire-to-Board applications.

Gold(Au) Plating

Without Mylar

Surface Mount

Operating Temperature: -20° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy