RS PRO 4 Way Straight Female Connector 30V dc
- RS Stock No.:
- 802-805
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.80
(exc. GST)
$16.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.80 |
| 10 - 24 | $13.60 |
| 25 + | $12.29 |
*price indicative
- RS Stock No.:
- 802-805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Voltage | 30V dc | |
| Housing Material | Die Cast (Frame) | |
| Termination Type | Feed-Through Terminal Block | |
| Colour | White | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Voltage 30V dc | ||
Housing Material Die Cast (Frame) | ||
Termination Type Feed-Through Terminal Block | ||
Colour White | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO panel mount 4-pole connector provides a robust solution for extending audio and microphone connections through various enclosures, ensuring versatility in professional and consumer environments.
Features dual female connectors for TRRS cables, allowing connections from either side
Built with a metal mounting flange and dual screw holes for secure installation
Utilises insulated plastic housing for enhanced electrical reliability and durability
Rated for 0.5A at 30V DC with a lifespan exceeding 5000 cycles

