RS PRO 4 Way Straight Female Connector 30V dc
- RS Stock No.:
- 802-803
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.58 |
| 10 - 24 | $16.18 |
| 25 + | $14.59 |
*price indicative
- RS Stock No.:
- 802-803
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Voltage | 30V dc | |
| Housing Material | Die Cast (Frame) | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Feed-Through Terminal Block | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Voltage 30V dc | ||
Housing Material Die Cast (Frame) | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Termination Type Feed-Through Terminal Block | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO feed-through jack provides a Compact solution for seamless audio and microphone connections through panels and enclosures, is designed for both professional and consumer applications.
Utilises a 3.5mm 4-pole configuration for versatile connections
Robust metal mounting flange with dual screw holes ensures secure installation
Features female connectors on both sides for easy plugging from either direction
Insulated plastic housing guarantees electrical reliability and durability

