RS PRO 4 Way Straight Female Connector 30V dc
- RS Stock No.:
- 802-801
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.58 |
| 10 - 24 | $16.18 |
| 25 + | $14.59 |
*price indicative
- RS Stock No.:
- 802-801
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Voltage | 30V dc | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Termination Type | Feed-Through Terminal Block | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Voltage 30V dc | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Termination Type Feed-Through Terminal Block | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO feed-through jack offers a Compact and reliable solution for extending audio and microphone connections through panels and enclosures. It caters to both professional and consumer applications, ensuring a seamless Interface without internal wiring.
Designed for professional and consumer applications, providing versatility in usage
Features female connectors on both sides, allowing easy plug-in from either direction
Robust metal mounting flange ensures secure installation with dual screw holes
Insulated plastic housing guarantees electrical reliability and durability

