Roline, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 815-8589
- Mfr. Part No.:
- 11.04.5683-10
- Brand:
- Roline
Subtotal (1 unit)*
$75.28
(exc. GST)
$82.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.28 |
*price indicative
- RS Stock No.:
- 815-8589
- Mfr. Part No.:
- 11.04.5683-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Ultra HD(4k2k) HDMI Cable with Ethernet
HDMI Ethernet Channel
Adding high speed networking to a HDMI link
No need for a separate ethernet device
Audio Return Channel
3D Defining input/output protocols for major 3D video formats
4k support, resolutions up to 2160p60
HDMI Male connectors on both sides of the cable
Gold metal connector housing and shell
Gold plated contacts
Double screened shielding
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
