Molex Male HDMI to Male Micro HDMI Cable, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
727-6251
Mfr. Part No.:
68786-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

2m

Connector 1

HDMI

Connector 2

Micro HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Voltage Rating

30 V

Current Rating

800 mA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy