RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- RS Stock No.:
- 286-3309
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.67 |
*price indicative
- RS Stock No.:
- 286-3309
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, High Speed with Ethernet
This RS PRO HDMI Cable is designed for high-speed data transmission with Ethernet capabilities, making it ideal for connecting a variety of audio-visual devices. It supports high-definition video and multi-channel audio, ensuring a seamless multimedia experience.
Features and Benefits
Supports 3D over HDMI: Enables 3D video transmission for immersive viewing
HDMI Ethernet Channel: Provides network connectivity without additional cables
Audio Return Channel: Simplifies audio connections between devices
19+1 Pins: Ensures reliable signal transmission
Metal Hoods: Offers durability and protection for connectors
Gold Connectors: Enhances signal quality and reduces corrosion
Applications
Home entertainment systems
Professional audio-visual setups
Digital signage
Gaming consoles
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Connector 1 and 2: HDMI Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CDLHD series - Male HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male HDMI Black
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male Micro HDMI, Black
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
