Roline, 15 m 4K HDMI Cable, - Male Plug to Male HDMI, Black
- RS Stock No.:
- 266-0583
- Mfr. Part No.:
- 14.01.3452-5
- Brand:
- Roline
Subtotal (1 unit)*
$337.13
(exc. GST)
$370.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.13 |
*price indicative
- RS Stock No.:
- 266-0583
- Mfr. Part No.:
- 14.01.3452-5
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | Plug | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL20276, E119932-T AWM 20276 80°C 30V VW-1 COPARTNER | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A Plug | ||
Connector Type B HDMI | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL20276, E119932-T AWM 20276 80°C 30V VW-1 COPARTNER | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The Roline cable achieves resolutions with up to 4K UHD at 60Hz in up to 10m distance between data source and receiver. Its 3D capable and audio transmission is included.
Hardware solution, no software required
No external power supply needed
HDMI connector
Related links
- RS PRO - Male HDMI to Male HDMI, Black
- RS PRO 99CDLHD4 series - Male HDMI to Male HDMI, Black
- StarTech.com HD2AP series - Male HDMI to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male Unterminated to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI, White
- Roline - Male HDMI to Male HDMI Gold, Black
