NewLink, 3 m 8K @ 120 Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.1, Black

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$36.49

(exc. GST)

$40.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.49-
5 +$32.859%

*price indicative

RS Stock No.:
220-8446
Mfr. Part No.:
CDLHDUT8K-03
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI V2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Maximum Resolution

8K @ 120 Hz

COO (Country of Origin):
CN
The NewLink HDMI v2.1 Certified Cable of 3 meter supports a range of higher video resolutions has black PVC Molding.

Black PVC molding

Gold plated connectors

Each
$34.94
Each
$34.94
Each
$35.84
Each
$24.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy