NewLink, 2 m 8K @ 120 Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.1, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.66

(exc. GST)

$26.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.66
5 +$21.29

*price indicative

RS Stock No.:
220-8443
Mfr. Part No.:
CDLHDUT8K-02BK
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI V2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Maximum Resolution

8K @ 120 Hz

Jacket Material

Nylon

COO (Country of Origin):
CN
The NewLink HDMI v2.1 Certified Cable of 2 meter supports a range of higher video resolutions has Black Aluminium Shell.

Black nylon cable braiding

Gold plated connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy