NewLink, 1 m 8K @ 120 Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.1, Black
- RS Stock No.:
- 220-8438
- Mfr. Part No.:
- CDLHDUT8K-01
- Brand:
- NewLink
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$19.22
(exc. GST)
$21.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.22 | - |
| 5 + | $17.32 | 9% |
*price indicative
- RS Stock No.:
- 220-8438
- Mfr. Part No.:
- CDLHDUT8K-01
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI V2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Maximum Resolution | 8K @ 120 Hz | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI V2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Maximum Resolution 8K @ 120 Hz | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The NewLink HDMI v2.1 Certified Cable of 1 meter supports a range of higher video resolutions has black PVC Molding.
Black PVC molding
Gold plated connectors
Related links
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
