Roline, 150 mm HDMI Cable, - Female Micro HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 197-3419
- Mfr. Part No.:
- 11.04.5584-10
- Brand:
- Roline
Subtotal (1 unit)*
$27.71
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.71 |
*price indicative
- RS Stock No.:
- 197-3419
- Mfr. Part No.:
- 11.04.5584-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 150mm | |
| Connector Type A | Micro HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 150mm | ||
Connector Type A Micro HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The Roline high speed cable with ethernet has audio return channel. The 3D-defines input/output protocols for major 3D video formats.
Quality cable with improved shielding
HDMI ethernet channel
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
