RS PRO, 50 cm 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS Stock No.:
- 195-4884
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.61
(exc. GST)
$12.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.61 |
| 5 + | $9.55 |
*price indicative
- RS Stock No.:
- 195-4884
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 50cm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | 8K | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 50cm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version 8K | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
0.5m 8KHDMI M-M 28awg Blk Aluminium Hood
Related links
- RS PRO, 50cm Male HDMI to Male HDMI 8K
- RS PRO, 50cm Male HDMI to Male HDMI 4K
- RS PRO, 50cm Male HDMI to Male HDMI High Speed 4K
- RS PRO, 50cm Male HDMI to Female HDMI 4K
- RS PRO, 50cm Male HDMI to Female HDMI High Speed 4K
- RS PRO, 50cm Male HDMI Ethernet to Male HDMI Ethernet 4K
- RS PRO, 2m Male HDMI to Male HDMI 8K
- RS PRO HDMI 1.4 → 2.0, 5m Male HDMI to Male HDMI 8K
